-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-type flip-flops with clear 20-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76C4818
|
Newark | Ic, D-Type Flip Flop, Octal, Ssop-20, Full Reel, Logic Family/Base Number:74Lv273, Flip-Flop Type:D, Propagation Delay:6.2Ns, Frequency:100Mhz, Output Current:12Ma, Logic Case Style:Ssop, No. Of Pins:20Pins, Supply Voltage Min:2V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV273ADBR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3700 | Buy Now |
DISTI #
296-12349-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3875 In Stock |
|
$0.1237 / $0.4300 | Buy Now |
DISTI #
595-SN74LV273ADBR
|
Mouser Electronics | Flip Flops Octal w/ Clear RoHS: Compliant | 2775 |
|
$0.1230 / $0.4300 | Buy Now |
|
Rochester Electronics | SN74LV273A Octal D-Type Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 | 182 |
|
$0.1215 / $0.1429 | Buy Now |
|
Ameya Holding Limited | SN74LV273ADBR D 型总线接口触发器, 20针 SSOP封装 | 9196 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 20SSOP | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FF D-TYPE SNGL 8BIT 20SSOP | 995 |
|
$0.1571 / $0.1666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV273ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV273ADBR
Texas Instruments
Octal D-type flip-flops with clear 20-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 45000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 70 MHz |
This table gives cross-reference parts and alternative options found for SN74LV273ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV273ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV273DB,118 | 74LV273 - Octal D-type flip-flop with reset; positive-edge trigger SSOP2 20-Pin | NXP Semiconductors | SN74LV273ADBR vs 74LV273DB,118 |
935151760118 | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150AE, SOT-339-1, SSOP2-20, FF/Latch | NXP Semiconductors | SN74LV273ADBR vs 935151760118 |
74LV273DB | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | NXP Semiconductors | SN74LV273ADBR vs 74LV273DB |
SN74LV273ADBRE4 | Octal D-type flip-flops with clear 20-SSOP -40 to 125 | Texas Instruments | SN74LV273ADBR vs SN74LV273ADBRE4 |
SN74LV273DBR | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74LV273ADBR vs SN74LV273DBR |
SN74LV273DBLE | Octal D-Type Flip-Flop With Clear 20-SSOP -40 to 85 | Texas Instruments | SN74LV273ADBR vs SN74LV273DBLE |