Part Details for SN74LV245AGQNR by Texas Instruments
Overview of SN74LV245AGQNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LV245AGQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, PBGA20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for SN74LV245AGQNR
SN74LV245AGQNR CAD Models
SN74LV245AGQNR Part Data Attributes
|
SN74LV245AGQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV245AGQNR
Texas Instruments
IC LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, VFBGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PBGA-B20 | |
Length | 4 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for SN74LV245AGQNR
This table gives cross-reference parts and alternative options found for SN74LV245AGQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV245AGQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX245MTC | Low Voltage Octal Bidirectional Transceiver, 1825-TUBE | onsemi | SN74LV245AGQNR vs 74LVX245MTC |
74LVX245MTCX | Low Voltage Octal Bidirectional Transceiver, 2500-REEL | onsemi | SN74LV245AGQNR vs 74LVX245MTCX |
MC74LVX245DTR2G | Octal Bus Transceiver, TSSOP 20 LEAD, 2500-REEL | onsemi | SN74LV245AGQNR vs MC74LVX245DTR2G |
74LVX245MTCX_NL | Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LV245AGQNR vs 74LVX245MTCX_NL |
SN74LV245ARGYR | Octal bus transceivers with tri-state outputs 20-VQFN -40 to 125 | Texas Instruments | SN74LV245AGQNR vs SN74LV245ARGYR |
SN74LV245ATGVR | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20 | Texas Instruments | SN74LV245AGQNR vs SN74LV245ATGVR |
74LVX245T | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | SN74LV245AGQNR vs 74LVX245T |
MC74LVX245DT | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | SN74LV245AGQNR vs MC74LVX245DT |
MC74LVX245DTR2 | LV/LV-A/LVX/H SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | SN74LV245AGQNR vs MC74LVX245DTR2 |
SN74LV245ATDGVRG4 | Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 125 | Texas Instruments | SN74LV245AGQNR vs SN74LV245ATDGVRG4 |