Logic
SN74LV244ATDWR
Texas Instruments
Description: 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85

Overview of SN74LV244ATDWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for SN74LV244ATDWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LV244ATDWR-ND
DigiKey IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 9620
In Stock
  • 1,129 $0.2700
$0.2700 Buy Now
DISTI # 296-19257-1-ND
DigiKey IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1770
In Stock
  • 1 $0.6700
  • 10 $0.4600
  • 25 $0.4068
  • 100 $0.3482
  • 250 $0.3202
  • 500 $0.3033
  • 1,000 $0.2893
  • 2,000 $0.2779
  • 4,000 $0.2684
  • 6,000 $0.2637
  • 10,000 $0.2585
  • 14,000 $0.2554
  • 20,000 $0.2524
$0.2524 / $0.6700 Buy Now
DISTI # 595-SN74LV244ATDWR
Mouser Electronics Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant 1740
  • 1 $0.7000
  • 10 $0.5760
  • 100 $0.4370
  • 500 $0.3720
  • 1,000 $0.2980
  • 2,000 $0.2690
  • 4,000 $0.2500
  • 10,000 $0.2410
$0.2410 / $0.7000 Buy Now
Rochester Electronics SN74LV244AT Octal Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 9620
  • 1 $0.2683
  • 25 $0.2629
  • 100 $0.2522
  • 500 $0.2415
  • 1,000 $0.2281
$0.2281 / $0.2683 Buy Now

CAD Models for SN74LV244ATDWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV244ATDWR by Texas Instruments

SN74LV244ATDWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.016 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74LV244ATDWR
    Texas Instruments
    8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
    VS

Alternate Parts for SN74LV244ATDWR

This table gives cross-reference parts and alternative options found for SN74LV244ATDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV244ATDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV244ATDWRG4 LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LV244ATDWR vs SN74LV244ATDWRG4
SN74LV244ATDWRE4 LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LV244ATDWR vs SN74LV244ATDWRE4
Part Number Description Manufacturer Compare
SN74LV244ATDWRG4 LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74LV244ATDWR vs SN74LV244ATDWRG4
SN74LV244ATDWG4 LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments SN74LV244ATDWR vs SN74LV244ATDWG4

Related Parts for SN74LV244ATDWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV244ATDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV244ATDWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV244ATDWR would you like to use for your alert(s)?
  • Please alert me when SN74LV244ATDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV244ATDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV244ATDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV244ATDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV244ATDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV244ATDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: