-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line To 8-Line Decoder/Demultiplexers 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV138ATDBR-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-21032-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3996 In Stock |
|
$0.1050 / $0.4600 | Buy Now |
DISTI #
595-SN74LV138ATDBR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3LineTo8Line Decoder/DeMultxers RoHS: Compliant | 3879 |
|
$0.1300 / $0.4600 | Buy Now |
|
Rochester Electronics | SN74LV138AT 3-Line To 8-Line Decoder/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1277 / $0.1502 | Buy Now |
|
Ameya Holding Limited | IC 3-8 LINE DECODER/DEMUX 16SSOP | 14244 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV138ATDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV138ATDBR
Texas Instruments
3-Line To 8-Line Decoder/Demultiplexers 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LV138ATDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV138ATDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV138DB,112 | 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SSOP1 16-Pin | Nexperia | SN74LV138ATDBR vs 74LV138DB,112 |
935165960118 | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16 | Nexperia | SN74LV138ATDBR vs 935165960118 |
74LV138DB-T | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LV138ATDBR vs 74LV138DB-T |
SN74LV138ATDBRE4 | 3-Line To 8-Line Decoder/Demultiplexers 16-SSOP -40 to 125 | Texas Instruments | SN74LV138ATDBR vs SN74LV138ATDBRE4 |
74LV138DB | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LV138ATDBR vs 74LV138DB |
935165960118 | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LV138ATDBR vs 935165960118 |
SN74LV138ATDBRG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN74LV138ATDBR vs SN74LV138ATDBRG4 |
SN74LV138ADBR | Three-line to eight-line decoders/demultiplexers 16-SSOP -40 to 85 | Texas Instruments | SN74LV138ATDBR vs SN74LV138ADBR |
N74LV138DB-T | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | SN74LV138ATDBR vs N74LV138DB-T |