Part Details for SN74LV138ARGYR by Texas Instruments
Overview of SN74LV138ARGYR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LV138ARGYR | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-VQFN -40 to 85 |
Price & Stock for SN74LV138ARGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV138ARGYR-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
144320 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-13933-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2755 In Stock |
|
$0.0965 / $0.5300 | Buy Now |
DISTI #
595-SN74LV138ARGYR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder RoHS: Compliant | 4224 |
|
$0.1010 / $0.6100 | Buy Now |
DISTI #
86025866
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3481 Package Multiple: 1 Date Code: 1501 | Americas - 171320 |
|
$0.1078 | Buy Now |
DISTI #
86025403
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3481 Package Multiple: 1 Date Code: 0601 | Americas - 101000 |
|
$0.1078 | Buy Now |
|
Rochester Electronics | SN74LV138A 3-Line To 8-Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 144320 |
|
$0.0862 / $0.1014 | Buy Now |
|
LCSC | VQFN-16-EP(3.5x4) Signal Switches Multiplexers Decoders ROHS | 130 |
|
$0.3767 / $0.3972 | Buy Now |
Part Details for SN74LV138ARGYR
SN74LV138ARGYR CAD Models
SN74LV138ARGYR Part Data Attributes
|
SN74LV138ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV138ARGYR
Texas Instruments
Three-line to eight-line decoders/demultiplexers 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BB, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74LV138ARGYR
This table gives cross-reference parts and alternative options found for SN74LV138ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV138ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LV138ATRGYRG4 | Texas Instruments | Check for Price | 3-Line To 8-Line Decoder/Demultiplexers 16-VQFN -40 to 125 | SN74LV138ARGYR vs SN74LV138ATRGYRG4 |
74LV138BQ | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16, Decoder/Driver | SN74LV138ARGYR vs 74LV138BQ |