-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three-line to eight-line decoders/demultiplexers 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3780-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9077 In Stock |
|
$0.1066 / $0.2900 | Buy Now |
DISTI #
595-SN74LV138APWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder RoHS: Compliant | 7939 |
|
$0.1050 / $0.3300 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,LV-CMOS,TSSOP,16PIN,PLASTIC | 28 |
|
$0.2835 / $0.6300 | Buy Now |
DISTI #
SN74LV138APWR
|
TME | IC: digital, 3 to 8 line,decoder,demultiplexer, SMD, TSSOP16 Min Qty: 1 | 0 |
|
$0.3250 / $0.7980 | RFQ |
|
Ameya Holding Limited | 16/3-TO-8 DECODER/DEMULTIPLEXER | 30968 |
|
RFQ | |
DISTI #
C1S746204893434
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes Container: Cut Tape | 1893 |
|
$0.1250 / $0.3160 | Buy Now |
|
Win Source Electronics | IC 3-8 LINE DECOD/DEMUX 16-TSSOP | 101850 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV138APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV138APWR
Texas Instruments
Three-line to eight-line decoders/demultiplexers 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV138APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV138APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LV138PW | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Decoder/Driver | SN74LV138APWR vs 74LV138PW |
SN74LV138ATPWTG4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | SN74LV138APWR vs SN74LV138ATPWTG4 |
74LVX138MTC | Fairchild Semiconductor Corporation | Check for Price | Low Voltage 1-of-8 Decoder/Demultiplexer, 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | SN74LV138APWR vs 74LVX138MTC |
74LV138PW,112 | Nexperia | Check for Price | 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | SN74LV138APWR vs 74LV138PW,112 |
74LV138PWDH | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | SN74LV138APWR vs 74LV138PWDH |
N74LV138PW-T | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | SN74LV138APWR vs N74LV138PW-T |
SN74LV138ATPWRE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | SN74LV138APWR vs SN74LV138ATPWRE4 |
935174390112 | Nexperia | Check for Price | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16 | SN74LV138APWR vs 935174390112 |
SN74LV138PWLE | Texas Instruments | Check for Price | 3-Line To 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | SN74LV138APWR vs SN74LV138PWLE |
74LV138PW | Nexperia | Check for Price | Decoder/Driver | SN74LV138APWR vs 74LV138PW |