Part Details for SN74LV125DBR by Rochester Electronics LLC
Overview of SN74LV125DBR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LV125DBR
SN74LV125DBR CAD Models
SN74LV125DBR Part Data Attributes
|
SN74LV125DBR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LV125DBR
Rochester Electronics LLC
LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74LV125DBR
This table gives cross-reference parts and alternative options found for SN74LV125DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV125DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV125ADB | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | Texas Instruments | SN74LV125DBR vs SN74LV125ADB |
SN74LV125ADBRE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 85 | Texas Instruments | SN74LV125DBR vs SN74LV125ADBRE4 |
SN74LV125ADBRG4 | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74LV125DBR vs SN74LV125ADBRG4 |
74LV125DB,118 | 74LV125 - Quad buffer/line driver; 3-state SSOP1 14-Pin | NXP Semiconductors | SN74LV125DBR vs 74LV125DB,118 |
SN74LV125DBR | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | SN74LV125DBR vs SN74LV125DBR |
SN74LV125DBLE | Quadruple Bus Buffer Gate With 3-State Outputs 14-SSOP -40 to 85 | Texas Instruments | SN74LV125DBR vs SN74LV125DBLE |
SN74LV125ADBLE | Quadruple Bus Buffer Gates With 3-State Outputs 14-SSOP -40 to 125 | Texas Instruments | SN74LV125DBR vs SN74LV125ADBLE |
74LV125DB-T | IC LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | SN74LV125DBR vs 74LV125DB-T |
SN74LV125ADBE4 | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | Texas Instruments | SN74LV125DBR vs SN74LV125ADBE4 |
SN74LV125ADBR | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SSOP -40 to 125 | Texas Instruments | SN74LV125DBR vs SN74LV125ADBR |