-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9824-1-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3763 In Stock |
|
$0.0923 / $0.2900 | Buy Now |
DISTI #
595-SN74LV10APWR
|
Mouser Electronics | Logic Gates Triple 3-Input RoHS: Compliant | 500 |
|
$0.0920 / $0.2900 | Buy Now |
DISTI #
C1S746201704713
|
Chip1Stop | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 4000 |
|
$0.1634 / $0.2228 | Buy Now |
|
CHIPMALL.COM LIMITED | IC GATE NAND 3CH 3-INP 14TSSOP | 250 |
|
$0.1211 | Buy Now |
|
LCSC | 2V5.5V 20uA 3 7.9ns5V50pF With Non-Gate TSSOP-14 Logic Gates ROHS | 250 |
|
$0.1261 / $0.1341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV10APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV10APWR
Texas Instruments
3-ch, 3-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV10APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV10APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV10APW | 3-ch, 3-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74LV10APWR vs SN74LV10APW |
HD74LV10AT | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74LV10APWR vs HD74LV10AT |
SN74LV10APWT | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV10APWR vs SN74LV10APWT |
SN74LV10APWRE4 | Triple 3-Input Positive-NAND Gate 14-TSSOP -40 to 85 | Texas Instruments | SN74LV10APWR vs SN74LV10APWRE4 |
SN74LV10APWTG4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV10APWR vs SN74LV10APWTG4 |
HD74LV10ATELL-E | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74LV10APWR vs HD74LV10ATELL-E |
SN74LV10APWRG4 | 3-ch, 3-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74LV10APWR vs SN74LV10APWRG4 |
SN74LV10APWTE4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV10APWR vs SN74LV10APWTE4 |
SN74LV10APWG4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV10APWR vs SN74LV10APWG4 |