Logic
SN74LV08ANSRE4
Texas Instruments
Description: LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14

Overview of SN74LV08ANSRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74LV08ANSRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV08ANSRE4 by Texas Instruments

SN74LV08ANSRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74LV08ANSRE4
    Texas Instruments
    LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14
    VS

Alternate Parts for SN74LV08ANSRE4

This table gives cross-reference parts and alternative options found for SN74LV08ANSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV08ANSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVX08MX IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation SN74LV08ANSRE4 vs 74LVX08MX
TC74LVX08FNEL IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components SN74LV08ANSRE4 vs TC74LVX08FNEL
74LVX08M LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74LV08ANSRE4 vs 74LVX08M
SN74LV08ANSRG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LV08ANSRE4 vs SN74LV08ANSRG4
74LV08D,118 74LV08 - Quad 2-input AND gate SOIC 14-Pin NXP Semiconductors SN74LV08ANSRE4 vs 74LV08D,118
HD74LV08AFP-E LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DAV Renesas Electronics Corporation SN74LV08ANSRE4 vs HD74LV08AFP-E
SN74LV08ADG4 Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125 Texas Instruments SN74LV08ANSRE4 vs SN74LV08ADG4
SN74LV08ANS LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74LV08ANSRE4 vs SN74LV08ANS
HD74LV08AFP AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd SN74LV08ANSRE4 vs HD74LV08AFP
74LV08D AND Gate Nexperia SN74LV08ANSRE4 vs 74LV08D
Part Number Description Manufacturer Compare
74LVX08M LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74LV08ANSRE4 vs 74LVX08M
SN74AHC08DRE4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LV08ANSRE4 vs SN74AHC08DRE4
SN74LV08D Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85 Texas Instruments SN74LV08ANSRE4 vs SN74LV08D
74VHC08MTR AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics SN74LV08ANSRE4 vs 74VHC08MTR
SN74LV08ANSRG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LV08ANSRE4 vs SN74LV08ANSRG4
74LVX08SJ IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate National Semiconductor Corporation SN74LV08ANSRE4 vs 74LVX08SJ
MC74VHC08DR2 AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 onsemi SN74LV08ANSRE4 vs MC74VHC08DR2
V62/03647-01YE Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -55 to 125 Texas Instruments SN74LV08ANSRE4 vs V62/03647-01YE
74VHC08D,118 74VHC08; 74VHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin Nexperia SN74LV08ANSRE4 vs 74VHC08D,118
935262678118 AND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74LV08ANSRE4 vs 935262678118

Related Parts for SN74LV08ANSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV08ANSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV08ANSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV08ANSRE4 would you like to use for your alert(s)?
  • Please alert me when SN74LV08ANSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV08ANSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV08ANSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV08ANSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV08ANSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV08ANSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: