-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV07ADBR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
39890 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-3765-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
198 In Stock |
|
$0.2140 / $0.6200 | Buy Now |
DISTI #
595-SN74LV07ADBR
|
Mouser Electronics | Buffers & Line Drivers Hex w/ HV Output RoHS: Compliant | 7208 |
|
$0.2050 / $0.6200 | Buy Now |
|
Bristol Electronics | 935 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 14 Pin, Plastic, SSOP | 748 |
|
$0.1218 / $0.4060 | Buy Now |
|
Rochester Electronics | SN74LV07A Hex Buffers/Drivers With Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 | 39890 |
|
$0.0917 / $0.1079 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR HEX NON-INV 14SSOP | 78274 |
|
RFQ | |
|
Chip1Cloud | HEX BUFFERS / DRIVERS WITH OPEN - DRAIN OUTPUTS | IC BUF NON-INVERT 5.5V 14SSOP | 9800 |
|
RFQ | |
DISTI #
C1S746201364524
|
Chip1Stop | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1470 |
|
$0.2040 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV07ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV07ADBR
Texas Instruments
6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LV07ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV07ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV07ADBLE | LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SSOP-14 | Texas Instruments | SN74LV07ADBR vs SN74LV07ADBLE |
SN74LV07ADBRG4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74LV07ADBR vs SN74LV07ADBRG4 |
SN74LV07ADBRE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74LV07ADBR vs SN74LV07ADBRE4 |