Logic
SN74LV04ADGVR
Texas Instruments
Description: 6-ch, 2-V to 5.5-V inverters 14-TVSOP -40 to 125

Overview of SN74LV04ADGVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74LV04ADGVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LV04ADGVR-ND
DigiKey IC INVERTER 6CH 1-INP 14TVSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 39981
In Stock
  • 1,562 $0.1900
$0.1900 Buy Now
DISTI # 296-3756-1-ND
DigiKey IC INVERTER 6CH 1-INP 14TVSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1937
In Stock
  • 1 $0.5100
  • 10 $0.3440
  • 25 $0.3032
  • 100 $0.2577
  • 250 $0.2361
  • 500 $0.2230
  • 1,000 $0.2123
  • 2,000 $0.2035
  • 4,000 $0.1962
  • 6,000 $0.1925
  • 10,000 $0.1885
  • 14,000 $0.1861
  • 20,000 $0.1838
  • 50,000 $0.1789
$0.1789 / $0.5100 Buy Now
DISTI # 595-SN74LV04ADGVR
Mouser Electronics Inverters Hex RoHS: Compliant 777
  • 1 $0.5900
  • 10 $0.4700
  • 100 $0.3500
  • 500 $0.2960
  • 1,000 $0.2290
  • 2,000 $0.1660
$0.1660 / $0.5900 Buy Now
Bristol Electronics   1156
RFQ
Quest Components   1600
  • 1 $0.7000
  • 30 $0.2100
  • 239 $0.1400
$0.1400 / $0.7000 Buy Now
Quest Components   924
  • 1 $0.6595
  • 153 $0.3298
  • 608 $0.2638
$0.2638 / $0.6595 Buy Now
Rochester Electronics SN74LV04A Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $0.1940
  • 25 $0.1901
  • 100 $0.1824
  • 500 $0.1746
  • 1,000 $0.1649
$0.1649 / $0.1940 Buy Now

CAD Models for SN74LV04ADGVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LV04ADGVR by Texas Instruments

SN74LV04ADGVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, TVSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
4.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.6 mm
Want to compare parts?
  1. SN74LV04ADGVR
    Texas Instruments
    6-ch, 2-V to 5.5-V inverters 14-TVSOP -40 to 125
    VS

Alternate Parts for SN74LV04ADGVR

This table gives cross-reference parts and alternative options found for SN74LV04ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV04ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV04ADGVRG4 LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TVSOP-14 Texas Instruments SN74LV04ADGVR vs SN74LV04ADGVRG4
SN74LV04ADGVRE4 6-ch, 2-V to 5.5-V inverters 14-TVSOP -40 to 125 Texas Instruments SN74LV04ADGVR vs SN74LV04ADGVRE4
Part Number Description Manufacturer Compare
SN74LV04ADGVRG4 LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TVSOP-14 Texas Instruments SN74LV04ADGVR vs SN74LV04ADGVRG4
SN74LV04ADGVRE4 6-ch, 2-V to 5.5-V inverters 14-TVSOP -40 to 125 Texas Instruments SN74LV04ADGVR vs SN74LV04ADGVRE4

Related Parts for SN74LV04ADGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV04ADGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV04ADGVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV04ADGVR would you like to use for your alert(s)?
  • Please alert me when SN74LV04ADGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV04ADGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV04ADGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV04ADGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV04ADGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV04ADGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: