Logic
SN74LS93DRE4
Description: LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SOIC-14

Overview of SN74LS93DRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SN74LS93DRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS93DRE4 by Texas Instruments

SN74LS93DRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ONE FUNCTION HAS 1 BIT
Count Direction
UP
Family
LS
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
15 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.008 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
3
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
15 mA
Propagation Delay (tpd)
70 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
32 MHz
Want to compare parts?
  1. SN74LS93DRE4
    Texas Instruments
    LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SOIC-14
    VS

Alternate Parts for SN74LS93DRE4

This table gives cross-reference parts and alternative options found for SN74LS93DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS93DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DV74LS393D Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN74LS93DRE4 vs DV74LS393D
HD74LS393RP LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS93DRE4 vs HD74LS393RP
HC74LS93RP LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS93DRE4 vs HC74LS93RP
HD74LS93RP-EL LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS93DRE4 vs HD74LS93RP-EL
SN74LS393MR1 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, EIAJ, SOP-14 onsemi SN74LS93DRE4 vs SN74LS393MR1
HD74LS93FP LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS93DRE4 vs HD74LS93FP
SN74LS93DE4 LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74LS93DRE4 vs SN74LS93DE4
HD74LS393FP-E LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS93DRE4 vs HD74LS393FP-E
SN74LS93D Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14, SOIC-14 Rochester Electronics LLC SN74LS93DRE4 vs SN74LS93D
SN74LS393NSR Dual 4-Bit Binary Counters 14-SO 0 to 70 Texas Instruments SN74LS93DRE4 vs SN74LS393NSR
Part Number Description Manufacturer Compare
S8288W Divide By 12 Counter, 82 Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, Signetics SN74LS93DRE4 vs S8288W
SN74LV393APWTG4 LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LS93DRE4 vs SN74LV393APWTG4
SNC54LS93J LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74LS93DRE4 vs SNC54LS93J
SNJ54293W-00 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14 Texas Instruments SN74LS93DRE4 vs SNJ54293W-00
MM74HC393MX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC SN74LS93DRE4 vs MM74HC393MX
TC74HC393AF-TP2EL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Counter Toshiba America Electronic Components SN74LS93DRE4 vs TC74HC393AF-TP2EL
MC74VHC393MR2 AHC/VHC SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi SN74LS93DRE4 vs MC74VHC393MR2
CD4017AD3 Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor SN74LS93DRE4 vs CD4017AD3
JM38510/05601BEA 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP DECADE COUNTER, CDIP16 Intersil Corporation SN74LS93DRE4 vs JM38510/05601BEA
HD74HC393FP HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS93DRE4 vs HD74HC393FP

Related Parts for SN74LS93DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS93DRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS93DRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS93DRE4 would you like to use for your alert(s)?
  • Please alert me when SN74LS93DRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS93DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS93DRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS93DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS93DRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS93DRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: