-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-bit magnitude comparators 16-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS85NSR-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.7500 | Buy Now |
DISTI #
296-29139-1-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6904 / $1.4700 | Buy Now |
DISTI #
595-SN74LS85NSR
|
Mouser Electronics | Logic Comparators 4-bit binary or BCD Magnitude Comparator RoHS: Compliant | 1717 |
|
$0.6550 / $1.5500 | Buy Now |
|
Rochester Electronics | SN74LS85 4-bit magnitude comparators RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS85NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS85NSR
Texas Instruments
4-bit magnitude comparators 16-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 88 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LS85NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS85NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS85FP-E | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | SN74LS85NSR vs HD74LS85FP-E |
HD74LS85FP | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | SN74LS85NSR vs HD74LS85FP |
HD74LS85FPEL | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 10.06 X 5.50 MM, 1.27 MM PITCH, , PLASTIC, SOP-16 | Renesas Electronics Corporation | SN74LS85NSR vs HD74LS85FPEL |
SN74LS85M | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | SN74LS85NSR vs SN74LS85M |
SN74LS85NSRG4 | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, SOP-16 | Rochester Electronics LLC | SN74LS85NSR vs SN74LS85NSRG4 |
SN74LS85NSRE4 | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, SOP-16 | Rochester Electronics LLC | SN74LS85NSR vs SN74LS85NSRE4 |
SN74LS85MEL | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | SN74LS85NSR vs SN74LS85MEL |
SN74LS85NSRG4 | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16 | Texas Instruments | SN74LS85NSR vs SN74LS85NSRG4 |