-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual J-K Flip-Flops with Clear 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1491
|
Newark | Ic, Flip-Flop, 2 Circuits, Logic Family/Base Number:74Ls73, Flip-Flop Type:Jk, Propagation Delay:15Ns, Frequency:30Mhz, Output Current:8Ma, Logic Case Style:Dip, No. Of Pins:14Pins, Trigger Type:Negative Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS73AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$2.3600 / $3.2600 | Buy Now |
DISTI #
60K6891
|
Newark | J-K-Type Flip Flop, Dual, Dip-14, Logic Family/Base Number:74Ls73, Flip-Flop Type:Jk, Propagation Delay:15Ns, Frequency:30Mhz, Output Current:8Ma, Logic Case Style:Dip, No. Of Pins:14Pins, Trigger Type:Negative Edge, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS73AN RoHS: Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $1.3700 | Buy Now |
DISTI #
296-26520-5-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9659 In Stock |
|
$1.0600 / $2.0500 | Buy Now |
DISTI #
595-SN74LS73AN
|
Mouser Electronics | Flip Flops Dual J-K Flip-Flops with Clear RoHS: Compliant | 2166 |
|
$1.0600 / $1.7800 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 40 |
|
$1.4700 / $2.4500 | Buy Now |
DISTI #
SN74LS73AN
|
TME | IC: digital, JK flip-flop, Ch: 2, THT, DIP14, tube, 74LS Min Qty: 1 | 139 |
|
$1.6800 / $2.4700 | Buy Now |
DISTI #
C1S746202081026
|
Chip1Stop | Flip Flop JK-Master-Slave Type Neg-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant Container: Tube | 30 |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS73AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS73AN
Texas Instruments
Dual J-K Flip-Flops with Clear 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power Supply Current-Max (ICC) | 6 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 13 MHz |
This table gives cross-reference parts and alternative options found for SN74LS73AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS73AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS73AN | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74LS73AN vs DM74LS73AN |
N74LS73A | IC LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch | NXP Semiconductors | SN74LS73AN vs N74LS73A |
N74LS73N | IC J-K FLIP-FLOP, PDIP14, FF/Latch | NXP Semiconductors | SN74LS73AN vs N74LS73N |
SN74LS73ANE4 | Dual J-K Flip-Flops with Clear 14-PDIP 0 to 70 | Texas Instruments | SN74LS73AN vs SN74LS73ANE4 |
DM74LS73AN | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SN74LS73AN vs DM74LS73AN |
N74LS73N | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SN74LS73AN vs N74LS73N |