Part Details for SN74LS674NDS by Motorola Mobility LLC
Overview of SN74LS674NDS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS674NDS
SN74LS674NDS CAD Models
SN74LS674NDS Part Data Attributes
|
SN74LS674NDS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS674NDS
Motorola Mobility LLC
LS SERIES, 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP24, 649-03
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | READ/WRITE CONTROL; COMMON SERIAL I/O PIN | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.815 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 28 MHz |
Alternate Parts for SN74LS674NDS
This table gives cross-reference parts and alternative options found for SN74LS674NDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS674NDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS674NDS | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, LS Series, 16-Bit, Right Direction, True Output, TTL, PDIP24, 649-03 | SN74LS674NDS vs SN74LS674NDS |
SN74LS674NS | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, LS Series, 16-Bit, Right Direction, True Output, TTL, PDIP24, 649-03 | SN74LS674NDS vs SN74LS674NS |