Logic
SN74LS673DWE4
Texas Instruments
Description: LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24

Overview of SN74LS673DWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LS673DWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS673DWE4 by Texas Instruments

SN74LS673DWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
PARALLEL OUTPUT IS REGISTERED; ASYNCHRONOUS CLEAR FOR STORAGE REGISTER; COMMON SERIAL I/O PIN
Count Direction
RIGHT
Family
LS
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
45 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
80 mA
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
7.5 mm
fmax-Min
20 MHz
Want to compare parts?
  1. SN74LS673DWE4
    Texas Instruments
    LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
    VS

Alternate Parts for SN74LS673DWE4

This table gives cross-reference parts and alternative options found for SN74LS673DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS673DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS673DW3 IC,SHIFT REGISTER,LS-TTL,SOP,24PIN,PLASTIC Texas Instruments SN74LS673DWE4 vs SN74LS673DW3
SN74LS673DW Serial-in shift registers with output storage registers 24-SOIC 0 to 70 Texas Instruments SN74LS673DWE4 vs SN74LS673DW
Part Number Description Manufacturer Compare
SN74LS673NDS Serial In Parallel Out, LS Series, 16-Bit, Right Direction, True Output, TTL, PDIP24, 649-03 Motorola Semiconductor Products SN74LS673DWE4 vs SN74LS673NDS
SN74LS673DW Serial-in shift registers with output storage registers 24-SOIC 0 to 70 Texas Instruments SN74LS673DWE4 vs SN74LS673DW
5962-8860201LA 16-Bit Shift Registers 24-CDIP -55 to 125 Texas Instruments SN74LS673DWE4 vs 5962-8860201LA
SN74LS673ND Serial In Parallel Out, LS Series, 16-Bit, Right Direction, True Output, TTL, PDIP24, 649-03 Motorola Semiconductor Products SN74LS673DWE4 vs SN74LS673ND
5962-8860201LX LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24 Texas Instruments SN74LS673DWE4 vs 5962-8860201LX
SN54LS673J Serial In Parallel Out, LS Series, 16-Bit, Right Direction, True Output, TTL, CDIP24, CERAMIC, DIP-24 Motorola Semiconductor Products SN74LS673DWE4 vs SN54LS673J
SN74LS673NS Serial In Parallel Out, LS Series, 16-Bit, Right Direction, True Output, TTL, PDIP24, 649-03 Motorola Semiconductor Products SN74LS673DWE4 vs SN74LS673NS
SN54LS673J 16-Bit Shift Registers 24-CDIP -55 to 125 Texas Instruments SN74LS673DWE4 vs SN54LS673J
SN74LS673JS LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Motorola Mobility LLC SN74LS673DWE4 vs SN74LS673JS
SNJ54LS673JT 16-Bit Shift Registers 24-CDIP -55 to 125 Texas Instruments SN74LS673DWE4 vs SNJ54LS673JT

Related Parts for SN74LS673DWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS673DWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS673DWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS673DWE4 would you like to use for your alert(s)?
  • Please alert me when SN74LS673DWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS673DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS673DWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS673DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS673DWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS673DWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: