Logic
SN74LS669D
Description: LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOIC-16

Overview of SN74LS669D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

CAD Models for SN74LS669D by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS669D by onsemi

SN74LS669D
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
34 mA
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
25 MHz
Want to compare parts?
  1. SN74LS669D
    onsemi
    LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOIC-16
    VS

Alternate Parts for SN74LS669D

This table gives cross-reference parts and alternative options found for SN74LS669D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS669D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LS669FP-E LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation SN74LS669D vs HD74LS669FP-E
SN74LS169BDG4 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS669D vs SN74LS169BDG4
HD74LS669RP-EL LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, FP-16DN Renesas Electronics Corporation SN74LS669D vs HD74LS669RP-EL
SN74LS669D Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, SOIC-16 Motorola Semiconductor Products SN74LS669D vs SN74LS669D
SN74LS669D Synchronous 4-Bit Up/Down Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74LS669D vs SN74LS669D
HD74LS669RP Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, FP-16DN Hitachi Ltd SN74LS669D vs HD74LS669RP
SN74LS169BNSR LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74LS669D vs SN74LS169BNSR
SN74LS169BNSRE4 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74LS669D vs SN74LS169BNSRE4
HD74LS669RP-EL Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, FP-16DN Hitachi Ltd SN74LS669D vs HD74LS669RP-EL
SN74LS669DG4 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SO-16 Texas Instruments SN74LS669D vs SN74LS669DG4
Part Number Description Manufacturer Compare
MC74HC4020ND HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 648-08 Motorola Mobility LLC SN74LS669D vs MC74HC4020ND
74LVC161BQ Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PQCC16 Nexperia SN74LS669D vs 74LVC161BQ
SN74HC393D Dual 4-bit binary counters 14-SOIC -40 to 85 Texas Instruments SN74LS669D vs SN74HC393D
HCC4017BF 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics SN74LS669D vs HCC4017BF
TC74HC393AF IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Counter Toshiba America Electronic Components SN74LS669D vs TC74HC393AF
933559880652 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16 NXP Semiconductors SN74LS669D vs 933559880652
54LS390/BEAJC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC SN74LS669D vs 54LS390/BEAJC
CD40102BPWR CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-TSSOP -55 to 125 Texas Instruments SN74LS669D vs CD40102BPWR
MC74HC393ADTR2G Dual 4-Stage Binary Ripple Counter, TSSOP-14, 2500-REEL onsemi SN74LS669D vs MC74HC393ADTR2G
M38510/31502BCA 4-Bit Binary Counter 14-CDIP -55 to 125 Texas Instruments SN74LS669D vs M38510/31502BCA

Related Parts for SN74LS669D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS669D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS669D by onsemi

Select Manufacturer
Which Manufacturer of SN74LS669D would you like to use for your alert(s)?
  • Please alert me when SN74LS669D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS669D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS669D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS669D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS669D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS669D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: