Part Details for SN74LS603ANP3 by Texas Instruments
Overview of SN74LS603ANP3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS603ANP3
SN74LS603ANP3 CAD Models
SN74LS603ANP3 Part Data Attributes
|
SN74LS603ANP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS603ANP3
Texas Instruments
IC,MEMORY CONTROLLER,LS-TTL,DIP,20PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74LS603ANP3
This table gives cross-reference parts and alternative options found for SN74LS603ANP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS603ANP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS603NP1 | IC,MEMORY CONTROLLER,LS-TTL,DIP,20PIN | Texas Instruments | SN74LS603ANP3 vs SN74LS603NP1 |
SN74LS603AJP4 | IC,MEMORY CONTROLLER,LS-TTL,DIP,20PIN | Texas Instruments | SN74LS603ANP3 vs SN74LS603AJP4 |
SN74LS603J | IC,MEMORY CONTROLLER,LS-TTL,DIP,20PIN | Texas Instruments | SN74LS603ANP3 vs SN74LS603J |
SN74LS603N3 | IC,MEMORY CONTROLLER,LS-TTL,DIP,20PIN | Texas Instruments | SN74LS603ANP3 vs SN74LS603N3 |
SN74LS603N | IC,MEMORY CONTROLLER,LS-TTL,DIP,20PIN | Texas Instruments | SN74LS603ANP3 vs SN74LS603N |
SN74LS603ANP1 | IC,MEMORY CONTROLLER,LS-TTL,DIP,20PIN | Texas Instruments | SN74LS603ANP3 vs SN74LS603ANP1 |
SN74LS603AJ4 | IC,MEMORY CONTROLLER,LS-TTL,DIP,20PIN | Texas Instruments | SN74LS603ANP3 vs SN74LS603AJ4 |