SN74LS541JS
Description: Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20

Overview of SN74LS541JS by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

CAD Models for SN74LS541JS by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS541JS by Motorola Semiconductor Products

SN74LS541JS
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
LS
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Length
24.515 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS541JS
    Motorola Semiconductor Products
    Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for SN74LS541JS

This table gives cross-reference parts and alternative options found for SN74LS541JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS541JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS541NS LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC SN74LS541JS vs SN74LS541NS
74LS541DCQM Bus Driver, 1-Func, 8-Bit, True Output, TTL, CDIP20, Fairchild Semiconductor Corporation SN74LS541JS vs 74LS541DCQM
SN74LS465N Octal Buffers With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN74LS541JS vs SN74LS465N
SN74LS541N3 Octal Buffers and Line Drivers with 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN74LS541JS vs SN74LS541N3
N74LS541N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 YAGEO Corporation SN74LS541JS vs N74LS541N
SN74LS541J Bus Driver, 1-Func, 8-Bit, True Output, TTL, CDIP20, Motorola Semiconductor Products SN74LS541JS vs SN74LS541J
SN74LS465NE4 Octal Buffers With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN74LS541JS vs SN74LS465NE4
SN54LS541J Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74LS541JS vs SN54LS541J
JM38510/32405BRA Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN74LS541JS vs JM38510/32405BRA
T74LS541B1 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics SN74LS541JS vs T74LS541B1
Part Number Description Manufacturer Compare
SN54LS373JD Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN74LS541JS vs SN54LS373JD
5962-8686701VRA Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74LS541JS vs 5962-8686701VRA
SN74ABT541BDWG4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74LS541JS vs SN74ABT541BDWG4
MC54HCT373AJ Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC SN74LS541JS vs MC54HCT373AJ
74ABT2541CSCX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74LS541JS vs 74ABT2541CSCX
SN74LS373JD Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN74LS541JS vs SN74LS373JD
CD74HCT373E High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments SN74LS541JS vs CD74HCT373E
74HCT373PW,112 74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin Nexperia SN74LS541JS vs 74HCT373PW,112
MM74HCT373WMX 3-STATE Octal D-Type Latch, 1000-REEL onsemi SN74LS541JS vs MM74HCT373WMX
GD54HCT373J Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd SN74LS541JS vs GD54HCT373J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS541JS by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS541JS by Motorola Semiconductor Products

  • Please alert me when SN74LS541JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS541JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS541JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS541JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS541JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS541JS by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: