There are no models available for this part yet.
Overview of SN74LS51J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74LS51J by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | Logic Circuit, 2/2-Input AND-NOR, LS-TTL, 14 Pin, Ceramic, DIP | 52 |
|
$1.4000 | Buy Now | ||
Quest Components | Logic Circuit, 2/2-Input AND-NOR, LS-TTL, 14 Pin, Ceramic, DIP | 16 |
|
$2.5373 / $3.4599 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$0.7500 / $1.1500 | Buy Now |
CAD Models for SN74LS51J by Texas Instruments
Part Data Attributes for SN74LS51J by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ASYMMETRICAL INPUTS
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
AND-OR-INVERT GATE
|
Number of Functions
|
2
|
Number of Inputs
|
6
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
2.8 mA
|
Propagation Delay (tpd)
|
20 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SN74LS51J
This table gives cross-reference parts and alternative options found for SN74LS51J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS51J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS51F | IC LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | SN74LS51J vs N74LS51F |
N74LS51F | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14 | Signetics | SN74LS51J vs N74LS51F |
SN74LS51J | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14 | Rochester Electronics LLC | SN74LS51J vs SN74LS51J |
N74LS51F | AND-OR-Invert Gate, TTL, CDIP14 | Philips Semiconductors | SN74LS51J vs N74LS51F |
T74LS51D1 | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN74LS51J vs T74LS51D1 |