Datasheets
SN74LS48ND by:

Decoder/Driver, LS Series, True Output, TTL, PDIP16, PLASTIC, DIP-16

Part Details for SN74LS48ND by Motorola Semiconductor Products

Overview of SN74LS48ND by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for SN74LS48ND

SN74LS48ND CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LS48ND Part Data Attributes

SN74LS48ND Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
SN74LS48ND Motorola Semiconductor Products Decoder/Driver, LS Series, True Output, TTL, PDIP16, PLASTIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature RIPPLE BLANKING; LAMP TEST INPUT
Family LS
Input Conditioning STANDARD
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.175 mm
Load Capacitance (CL) 15 pF
Logic IC Type SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR WITH PULLUP
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 38 mA
Propagation Delay (tpd) 100 ns
Qualification Status Not Qualified
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SN74LS48ND

This table gives cross-reference parts and alternative options found for SN74LS48ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS48ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNJ54LS48J Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDIP16 Rochester Electronics LLC SN74LS48ND vs SNJ54LS48J
SN74LS48NDS Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products SN74LS48ND vs SN74LS48NDS
SN54LS48J-00 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments SN74LS48ND vs SN54LS48J-00
SN74LS48J Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDIP16 Rochester Electronics LLC SN74LS48ND vs SN74LS48J
SN54LS48J Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN74LS48ND vs SN54LS48J
SN74LS48NS LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC SN74LS48ND vs SN74LS48NS
SN54LS48J Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC SN74LS48ND vs SN54LS48J
SN74LS48J LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments SN74LS48ND vs SN74LS48J
54LS48DMQB LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments SN74LS48ND vs 54LS48DMQB
SN74LS48N BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 Texas Instruments SN74LS48ND vs SN74LS48N
Part Number Description Manufacturer Compare
SN74LS137ND LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 Motorola Mobility LLC SN74LS48ND vs SN74LS137ND
7448F TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Philips Semiconductors SN74LS48ND vs 7448F
CD74HCT237F/3 Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 Harris Semiconductor SN74LS48ND vs CD74HCT237F/3
5962R9654601QEA Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions SN74LS48ND vs 5962R9654601QEA
54QHST139CS Decoder/Driver, HST/T Series, Inverted Output, CMOS, CDIP16 Dynex Semiconductor SN74LS48ND vs 54QHST139CS
54QHSC138CS Decoder/Driver, HSC Series, Inverted Output, CMOS, CDIP16 Dynex Semiconductor SN74LS48ND vs 54QHSC138CS
CD74AC139EX Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, Ge Solid State SN74LS48ND vs CD74AC139EX
MC14558BCLDS 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC SN74LS48ND vs MC14558BCLDS
SN5446AJ Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC SN74LS48ND vs SN5446AJ
MC74AC139NG AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi SN74LS48ND vs MC74AC139NG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS48ND by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS48ND by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of SN74LS48ND would you like to use for your alert(s)?
  • Please alert me when SN74LS48ND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS48ND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS48ND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS48ND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS48ND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS48ND by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: