Logic
SN74LS37JDS
Description: LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14

Overview of SN74LS37JDS by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74LS37JDS by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS37JDS by Motorola Mobility LLC

SN74LS37JDS
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS37JDS
    Motorola Mobility LLC
    LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for SN74LS37JDS

This table gives cross-reference parts and alternative options found for SN74LS37JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS37JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LS37N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SN74LS37JDS vs N74LS37N
SN74LS37JS NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS37JDS vs SN74LS37JS
HD74LS37P NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14 Hitachi Ltd SN74LS37JDS vs HD74LS37P
HD74LS37P-E LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DP-14 Renesas Electronics Corporation SN74LS37JDS vs HD74LS37P-E
T74LS37B1 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74LS37JDS vs T74LS37B1
HD74LS37P LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, DILP-14 Renesas Electronics Corporation SN74LS37JDS vs HD74LS37P
SN74LS37JDS NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS37JDS vs SN74LS37JDS
74LS37N IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate NXP Semiconductors SN74LS37JDS vs 74LS37N
74LS37F IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74LS37JDS vs 74LS37F
74LS37N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Philips Semiconductors SN74LS37JDS vs 74LS37N
Part Number Description Manufacturer Compare
74LS37F IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74LS37JDS vs 74LS37F
74LS37A LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Philips Semiconductors SN74LS37JDS vs 74LS37A
T74LS37B1 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74LS37JDS vs T74LS37B1
N74LS37A IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors SN74LS37JDS vs N74LS37A
SN74LS37JD NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS37JDS vs SN74LS37JD
74LS37A NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SN74LS37JDS vs 74LS37A
74LS37F NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SN74LS37JDS vs 74LS37F
SN74LS37ND NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SN74LS37JDS vs SN74LS37ND
74LS37N IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate NXP Semiconductors SN74LS37JDS vs 74LS37N
N74LS37N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SN74LS37JDS vs N74LS37N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS37JDS by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS37JDS by Motorola Mobility LLC

  • Please alert me when SN74LS37JDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS37JDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS37JDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS37JDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS37JDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS37JDS by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: