Part Details for SN74LS374DW by Motorola Semiconductor Products
Overview of SN74LS374DW by Motorola Semiconductor Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SN74LS374DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 134 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,SOP,20PIN,PLASTIC | 18544 |
|
$0.1890 / $0.5400 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,SOP,20PIN,PLASTIC | 948 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,SOP,20PIN,PLASTIC | 731 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,SOP,20PIN,PLASTIC | 587 |
|
$0.4536 / $1.1340 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,SOP,20PIN,PLASTIC | 220 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,SOP,20PIN,PLASTIC | 51 |
|
$0.5425 / $1.0850 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,SOP,20PIN,PLASTIC | 46 |
|
$0.4830 / $0.8050 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,SOP,20PIN,PLASTIC | 20 |
|
$0.8680 / $1.0850 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,SOP,20PIN,PLASTIC | 8 |
|
$2.1051 / $2.8068 | Buy Now |
Part Details for SN74LS374DW
SN74LS374DW CAD Models
SN74LS374DW Part Data Attributes
|
SN74LS374DW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS374DW
Motorola Semiconductor Products
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |