-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates with open-collector outputs 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS33N | Texas Instruments | Quad 2-input positive-NOR buffers with open collector outputs 14-PDIP 0 to 70 | |
SN74LS33NSR | Texas Instruments | Quad 2-input positive-NOR buffers with open collector outputs 14-SO 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS33N-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
91532 In Stock |
|
$0.9800 | Buy Now |
DISTI #
296-3699-5-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
147 In Stock |
|
$0.9205 / $1.8600 | Buy Now |
DISTI #
595-SN74LS33N
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 249 |
|
$0.8500 / $1.8800 | Buy Now |
DISTI #
V99:2348_07345791
|
Arrow Electronics | NOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1838 | Americas - 226 |
|
$0.2013 / $0.6714 | Buy Now |
DISTI #
J56:1989_00102434
|
Arrow Electronics | NOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | Europe - 100 |
|
$0.8094 / $1.0016 | Buy Now |
DISTI #
86025544
|
Verical | NOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 340 Package Multiple: 1 Date Code: 1001 | Americas - 66741 |
|
$0.9991 / $1.1049 | Buy Now |
DISTI #
86040331
|
Verical | NOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0501 | Americas - 17046 |
|
$0.9991 / $1.1049 | Buy Now |
DISTI #
86041199
|
Verical | NOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0301 | Americas - 11875 |
|
$0.9991 / $1.1049 | Buy Now |
DISTI #
86026576
|
Verical | NOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0101 | Americas - 4327 |
|
$0.9991 / $1.1049 | Buy Now |
DISTI #
86041154
|
Verical | NOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0401 | Americas - 3099 |
|
$0.9991 / $1.1049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS33N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS33N
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates with open-collector outputs 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 13.8 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |