Part Details for SN74LS33JD by Motorola Mobility LLC
Overview of SN74LS33JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74LS33JD
SN74LS33JD CAD Models
SN74LS33JD Part Data Attributes
|
SN74LS33JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS33JD
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13.8 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS33JD
This table gives cross-reference parts and alternative options found for SN74LS33JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS33JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS33N | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | SN74LS33JD vs 74LS33N |
SN74LS33J-00 | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN74LS33JD vs SN74LS33J-00 |
SN74LS33N3 | Quad 2-input positive-NOR buffers with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | SN74LS33JD vs SN74LS33N3 |
SN74LS33J | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS33JD vs SN74LS33J |
SN54LS33J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | SN74LS33JD vs SN54LS33J |
S54LS33F | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN74LS33JD vs S54LS33F |
SN54LS33JD | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS33JD vs SN54LS33JD |
DM54LS33J | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74LS33JD vs DM54LS33J |
SN74LS33NDS | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN74LS33JD vs SN74LS33NDS |
S54LS33F | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | SN74LS33JD vs S54LS33F |