Part Details for SN74LS30N3 by Texas Instruments
Overview of SN74LS30N3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LS30N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 17 |
|
$1.1100 / $1.8500 | Buy Now | |
|
Rochester Electronics | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 965 |
|
$0.1105 / $0.1300 | Buy Now |
Part Details for SN74LS30N3
SN74LS30N3 CAD Models
SN74LS30N3 Part Data Attributes
|
SN74LS30N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS30N3
Texas Instruments
8-input positive-NAND gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS30N3
This table gives cross-reference parts and alternative options found for SN74LS30N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS30N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS30JD | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS30N3 vs SN74LS30JD |
M38510/30009BCA | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS30N3 vs M38510/30009BCA |
JM38510/30009BCA | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN74LS30N3 vs JM38510/30009BCA |
SN74LS30N-00 | LS SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74LS30N3 vs SN74LS30N-00 |
SN54LS30J | LS SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | SN74LS30N3 vs SN54LS30J |
SN74LS30NS | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN74LS30N3 vs SN74LS30NS |
SN74LS30JD | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS30N3 vs SN74LS30JD |
74LS30N | LS SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74LS30N3 vs 74LS30N |
JM38510/30009BC | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74LS30N3 vs JM38510/30009BC |
M38510/30009BCX | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | SN74LS30N3 vs M38510/30009BCX |