SN74LS30DE4
Description: NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of SN74LS30DE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74LS30DE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS30DE4 by Rochester Electronics LLC

SN74LS30DE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
NAND GATE
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
20 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74LS30DE4
    Rochester Electronics LLC
    NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for SN74LS30DE4

This table gives cross-reference parts and alternative options found for SN74LS30DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS30DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS30DRE4 LS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LS30DE4 vs SN74LS30DRE4
T74LS30M1 LS SERIES, 8-INPUT NAND GATE, PDSO14, MICRO, SO-14 STMicroelectronics SN74LS30DE4 vs T74LS30M1
DM74LS30MX NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS30DE4 vs DM74LS30MX
SN74LS30D Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-SOIC 0 to 70 Texas Instruments SN74LS30DE4 vs SN74LS30D
SN74LS30D LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 onsemi SN74LS30DE4 vs SN74LS30D
SN74LS30DG4 8-input positive-NAND gates 14-SOIC 0 to 70 Texas Instruments SN74LS30DE4 vs SN74LS30DG4
SN74LS30DR Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-SOIC 0 to 70 Texas Instruments SN74LS30DE4 vs SN74LS30DR
Part Number Description Manufacturer Compare
SN74LS30D LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 onsemi SN74LS30DE4 vs SN74LS30D
SN74LS30D Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-SOIC 0 to 70 Texas Instruments SN74LS30DE4 vs SN74LS30D
T74LS30M1 LS SERIES, 8-INPUT NAND GATE, PDSO14, MICRO, SO-14 STMicroelectronics SN74LS30DE4 vs T74LS30M1
DM74LS30MX NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS30DE4 vs DM74LS30MX
SN74LS30DRE4 LS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LS30DE4 vs SN74LS30DRE4
SN74LS30DR Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-SOIC 0 to 70 Texas Instruments SN74LS30DE4 vs SN74LS30DR

Related Parts for SN74LS30DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS30DE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS30DE4 by Rochester Electronics LLC

  • Please alert me when SN74LS30DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS30DE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS30DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS30DE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS30DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS30DE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: