Part Details for SN74LS30D by onsemi
Overview of SN74LS30D by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS30DR | Texas Instruments | 8-input positive-NAND gates 14-SOIC 0 to 70 | |
SN74LS30D | Texas Instruments | 8-input positive-NAND gates 14-SOIC 0 to 70 |
Price & Stock for SN74LS30D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LS30 - 8-input positive-NAND gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 2837 |
|
$0.4984 / $0.5863 | Buy Now |
Part Details for SN74LS30D
SN74LS30D CAD Models
SN74LS30D Part Data Attributes
|
SN74LS30D
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS30D
onsemi
LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS30D
This table gives cross-reference parts and alternative options found for SN74LS30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS30DE4 | LS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LS30D vs SN74LS30DE4 |
SN74LS30D3 | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,SOP,14PIN,PLASTIC | Texas Instruments | SN74LS30D vs SN74LS30D3 |
SN74LS30DRG4 | LS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LS30D vs SN74LS30DRG4 |
SN74LS30DRE4 | LS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LS30D vs SN74LS30DRE4 |
SN74LS30DG4 | 8-input positive-NAND gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS30D vs SN74LS30DG4 |
DM74LS30MX | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74LS30D vs DM74LS30MX |
SN74LS30D | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74LS30D vs SN74LS30D |
T54LS30D2 | LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN74LS30D vs T54LS30D2 |
DM74LS30M | LS SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74LS30D vs DM74LS30M |
SN74LS30D | Single 8-input, 4.75-V to 5.25-V bipolar NAND gate 14-SOIC 0 to 70 | Texas Instruments | SN74LS30D vs SN74LS30D |