Part Details for SN74LS253DRE4 by Rochester Electronics LLC
Overview of SN74LS253DRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS253DRE4
SN74LS253DRE4 CAD Models
SN74LS253DRE4 Part Data Attributes
|
SN74LS253DRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS253DRE4
Rochester Electronics LLC
Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, GREEN, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS253DRE4
This table gives cross-reference parts and alternative options found for SN74LS253DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS253DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS253MX | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74LS253DRE4 vs DM74LS253MX |
SN74LS253NDS | IC,LOGIC MUX,DUAL,4-INPUT,LS-TTL,DIP,16PIN,PLASTIC | Freescale Semiconductor | SN74LS253DRE4 vs SN74LS253NDS |
SN74LS253JS | IC,LOGIC MUX,DUAL,4-INPUT,LS-TTL,DIP,16PIN,CERAMIC | Freescale Semiconductor | SN74LS253DRE4 vs SN74LS253JS |
SN74LS253DE4 | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN74LS253DRE4 vs SN74LS253DE4 |
SN74LS253JDS | IC,LOGIC MUX,DUAL,4-INPUT,LS-TTL,DIP,16PIN,CERAMIC | Freescale Semiconductor | SN74LS253DRE4 vs SN74LS253JDS |
SN74LS253DR2 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS253DRE4 vs SN74LS253DR2 |
SN74LS253DE4 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | SN74LS253DRE4 vs SN74LS253DE4 |
SN74LS253DG4 | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN74LS253DRE4 vs SN74LS253DG4 |
SN74LS253DRE4 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74LS253DRE4 vs SN74LS253DRE4 |
SN74LS253NS | IC,LOGIC MUX,DUAL,4-INPUT,LS-TTL,DIP,16PIN,PLASTIC | Freescale Semiconductor | SN74LS253DRE4 vs SN74LS253NS |