-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS244N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1141
|
Newark | Ic, Buff/Dvr Tri-St, Octal, 20Dip, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Numb... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $2.8000 | Buy Now |
DISTI #
296-1653-5-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3870 In Stock |
|
$0.5367 / $1.1400 | Buy Now |
DISTI #
595-SN74LS244N
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 6938 |
|
$0.5190 / $1.0700 | Buy Now |
DISTI #
V99:2348_07345678
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 | Americas - 57 |
|
$0.4729 / $0.7353 | Buy Now |
DISTI #
87118056
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2319 | Americas - 57 |
|
$0.4952 / $0.5764 | Buy Now |
|
Bristol Electronics | 1663 |
|
RFQ | ||
|
Bristol Electronics | 296 |
|
RFQ | ||
|
Bristol Electronics | 139 |
|
RFQ | ||
DISTI #
74LS244
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, THT, DIP20 Min Qty: 1 | 174 |
|
$0.6100 / $1.1300 | Buy Now |
|
Ameya Holding Limited | IC: digital, buffer,line driver, Channels: 8, THT, DIP20, 74LS | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS244N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS244N
Texas Instruments
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS244N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS244N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54LS244J-00 | Texas Instruments | Check for Price | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | SN74LS244N vs SN54LS244J-00 |
SN74LS244N-10 | Texas Instruments | Check for Price | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | SN74LS244N vs SN74LS244N-10 |
SN74LS244N | AMD | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, TTL, PDIP20, | SN74LS244N vs SN74LS244N |
SN74LS244NSHRP | Monolithic Memories (RETIRED) | Check for Price | Bus Driver/Transceiver, | SN74LS244N vs SN74LS244NSHRP |
SN74LS244N | Monolithic Memories (RETIRED) | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | SN74LS244N vs SN74LS244N |
SN74LS244NDS | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | SN74LS244N vs SN74LS244NDS |
SN54LS244JC | Monolithic Memories (RETIRED) | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, | SN74LS244N vs SN54LS244JC |