Part Details for SN74LS20NP1 by Texas Instruments
Overview of SN74LS20NP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS20NP1
SN74LS20NP1 CAD Models
SN74LS20NP1 Part Data Attributes
|
SN74LS20NP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS20NP1
Texas Instruments
IC,LOGIC GATE,DUAL 4-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 2.2 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74LS20NP1
This table gives cross-reference parts and alternative options found for SN74LS20NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS20NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS20J | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN74LS20NP1 vs SNJ54LS20J |
SN74H20J | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74LS20NP1 vs SN74H20J |
SN54HC20J-00 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74LS20NP1 vs SN54HC20J-00 |
5962-3865003BCA | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS20NP1 vs 5962-3865003BCA |
74HC20NB | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | NXP Semiconductors | SN74LS20NP1 vs 74HC20NB |
5962-8403901CX | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | SN74LS20NP1 vs 5962-8403901CX |
SN54LS20J-00 | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74LS20NP1 vs SN54LS20J-00 |
CD74HC20E | NAND GATE | Intersil Corporation | SN74LS20NP1 vs CD74HC20E |
SNJ54L20J | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74LS20NP1 vs SNJ54L20J |
5962-8403901CX | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | SN74LS20NP1 vs 5962-8403901CX |