SN74LS20JD
Description: NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of SN74LS20JD by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LS20JD by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS20JD by Motorola Semiconductor Products

SN74LS20JD
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
2.2 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS20JD
    Motorola Semiconductor Products
    NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for SN74LS20JD

This table gives cross-reference parts and alternative options found for SN74LS20JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS20JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LS20N NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 Signetics SN74LS20JD vs N74LS20N
M38510/30007SCA IC LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation SN74LS20JD vs M38510/30007SCA
N74LS20N NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 YAGEO Corporation SN74LS20JD vs N74LS20N
B74LS20 NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 Baneasa SA SN74LS20JD vs B74LS20
SN74LS20JS NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS20JD vs SN74LS20JS
JM38510/30007BCA NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 Signetics SN74LS20JD vs JM38510/30007BCA
SN74LS20NS LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74LS20JD vs SN74LS20NS
74LS20N NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 Signetics SN74LS20JD vs 74LS20N
SN74LS20JD LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74LS20JD vs SN74LS20JD
JM38510/30007BCA NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 National Semiconductor Corporation SN74LS20JD vs JM38510/30007BCA
Part Number Description Manufacturer Compare
SN54LS20JD LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74LS20JD vs SN54LS20JD
N74LS20N IC NAND GATE, PDIP14, Gate NXP Semiconductors SN74LS20JD vs N74LS20N
JM38510/30007BCA NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 Signetics SN74LS20JD vs JM38510/30007BCA
SN54LS20JD NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS20JD vs SN54LS20JD
54LS20J LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments SN74LS20JD vs 54LS20J
54LS20/BCAJC LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC SN74LS20JD vs 54LS20/BCAJC
HD74LS20P-E LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, DP-14 Renesas Electronics Corporation SN74LS20JD vs HD74LS20P-E
JM38510/30007BCC NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 Signetics SN74LS20JD vs JM38510/30007BCC
N74LS20N NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 Signetics SN74LS20JD vs N74LS20N
GD74LS20J NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, Goldstar Electron Co Ltd SN74LS20JD vs GD74LS20J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS20JD by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS20JD by Motorola Semiconductor Products

  • Please alert me when SN74LS20JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS20JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS20JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS20JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS20JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS20JD by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: