There are no models available for this part yet.
Overview of SN74LS195ADR2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN74LS195ADR2 by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin SOIC T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.1837 / $0.2161 | Buy Now |
CAD Models for SN74LS195ADR2 by Motorola Mobility LLC
Part Data Attributes for SN74LS195ADR2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT
|
Count Direction
|
RIGHT
|
Family
|
LS
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
30000000 Hz
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC)
|
21 mA
|
Propagation Delay (tpd)
|
26 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
30 MHz
|
Alternate Parts for SN74LS195ADR2
This table gives cross-reference parts and alternative options found for SN74LS195ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS195ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS194ADG4 | Bidirectional universal shift registers 16-SOIC 0 to 70 | Texas Instruments | SN74LS195ADR2 vs SN74LS194ADG4 |
SN74LS195AD | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, SOIC-16 | Motorola Semiconductor Products | SN74LS195ADR2 vs SN74LS195AD |
SN74LS194AD | Bidirectional universal shift registers 16-SOIC 0 to 70 | Texas Instruments | SN74LS195ADR2 vs SN74LS194AD |
SN74LS195ADR | Shift registers with J-/K serial inputs 16-SOIC 0 to 70 | Texas Instruments | SN74LS195ADR2 vs SN74LS195ADR |
N74LS195AD | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16 | YAGEO Corporation | SN74LS195ADR2 vs N74LS195AD |
HD74LS194ARP | LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74LS195ADR2 vs HD74LS194ARP |
SN74LS195AD | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN74LS195ADR2 vs SN74LS195AD |
HD74LS194ARP | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDSO16, FP-16DN | Hitachi Ltd | SN74LS195ADR2 vs HD74LS194ARP |
N74LS195AD | IC PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDSO16, Shift Register | NXP Semiconductors | SN74LS195ADR2 vs N74LS195AD |
N74LS194AD | IC PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDSO16, Shift Register | NXP Semiconductors | SN74LS195ADR2 vs N74LS194AD |