Part Details for SN74LS169ANTB by AMD
Overview of SN74LS169ANTB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS169ANTB
SN74LS169ANTB CAD Models
SN74LS169ANTB Part Data Attributes
|
SN74LS169ANTB
AMD
Buy Now
Datasheet
|
Compare Parts:
SN74LS169ANTB
AMD
Binary Counter, Synchronous, Bidirectional, TTL, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 23 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN74LS169ANTB
This table gives cross-reference parts and alternative options found for SN74LS169ANTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS169ANTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS169N | Binary Counter, | Rochester Electronics LLC | SN74LS169ANTB vs DM74LS169N |
SN54LS169J | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS169ANTB vs SN54LS169J |
DM54LS169AJ | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74LS169ANTB vs DM54LS169AJ |
SN74LS169AND | Binary Counter, Synchronous, Bidirectional, TTL, PDIP16, | Motorola Semiconductor Products | SN74LS169ANTB vs SN74LS169AND |
DM54LS169J/883B | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | SN74LS169ANTB vs DM54LS169J/883B |
5962-01-262-3929 | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74LS169ANTB vs 5962-01-262-3929 |
SN74LS169BNP1 | Binary Counter, | Rochester Electronics LLC | SN74LS169ANTB vs SN74LS169BNP1 |
SN74LS169ANP1 | Binary Counter, | Rochester Electronics LLC | SN74LS169ANTB vs SN74LS169ANP1 |
DM54LS169J/883 | Counter, | Teledyne e2v | SN74LS169ANTB vs DM54LS169J/883 |
DM54LS169J | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | SN74LS169ANTB vs DM54LS169J |