-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial-in shift registers 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5079
|
Newark | Ic, Register Logic Shift Reg, Logic Family/Base Number:74Ls164, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS164D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-26506-5-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 14-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
699 In Stock |
|
$0.5316 / $0.9200 | Buy Now |
|
Bristol Electronics | 311 |
|
RFQ | ||
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 1297 |
|
$0.3220 / $0.7728 | Buy Now |
|
Quest Components | Shift Register, 14 Pin, Plastic, SOP | 39 |
|
$0.3650 / $0.7300 | Buy Now |
|
Rochester Electronics | SN74LS164 Serial-in shift registers RoHS: Compliant Status: Obsolete Min Qty: 1 | 300 |
|
$0.3434 / $0.4040 | Buy Now |
DISTI #
SN74LS164D
|
TME | IC: digital, 8bit,serial shift register,parallel out, SMD, SO14 Min Qty: 1 | 11 |
|
$0.4700 / $0.7500 | Buy Now |
|
Chip1Cloud | IC SHIFT REGISTER 8BIT 14-SOIC / SERIAL-IN PARALLEL-OUT SHIFT REGISTER | 2500 |
|
RFQ | |
|
Win Source Electronics | IC SHIFT REGISTER 8BIT 14-SOIC / SERIAL-IN PARALLEL-OUT SHIFT REGISTER | 46480 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS164D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS164D
Texas Instruments
Serial-in shift registers 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | GATED SERIAL INPUTS (A AND B) | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for SN74LS164D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS164D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T74LS164M1 | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, MICRO, SO-14 | STMicroelectronics | SN74LS164D vs T74LS164M1 |
HD74LS164RP | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDSO14, FP-14DN | Hitachi Ltd | SN74LS164D vs HD74LS164RP |
HD74LS164RP | 8-Bit Parallel-Out Serial-in Shift Register, , / | Renesas Electronics Corporation | SN74LS164D vs HD74LS164RP |
SN74LS164DG | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | onsemi | SN74LS164D vs SN74LS164DG |
SN74LS164DR | Serial-in shift registers 14-SOIC 0 to 70 | Texas Instruments | SN74LS164D vs SN74LS164DR |
HD74LS164RPEL | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | SN74LS164D vs HD74LS164RPEL |
SN74LS164D | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOIC-14 | Motorola Mobility LLC | SN74LS164D vs SN74LS164D |
SN74LS164DRG4 | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74LS164D vs SN74LS164DRG4 |
DM74LS164MX | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74LS164D vs DM74LS164MX |