Logic
SN74LS161AMR1
Description: LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16

Overview of SN74LS161AMR1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for SN74LS161AMR1 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK2393
Newark Sn74Ls161Amr1, Shift Registers |Onsemi SN74LS161AMR1 RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1020
  • 10,000 $0.0940
  • 25,000 $0.0920
$0.0920 / $0.1020 Buy Now
DISTI # 2156-SN74LS161AMR1-ND
DigiKey BINARY COUNTER, LS SERIES Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4000
In Stock
  • 2,959 $0.1000
$0.1000 Buy Now
DISTI # SN74LS161AMR1
Avnet Americas - Bulk (Alt: SN74LS161AMR1) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 4000 Partner Stock
  • 3,562 $0.1039
  • 3,600 $0.1011
  • 7,200 $0.0983
  • 18,000 $0.0955
  • 36,000 $0.0927
  • 180,000 $0.0899
  • 360,000 $0.0871
$0.0871 / $0.1039 Buy Now
Rochester Electronics Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4000
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

CAD Models for SN74LS161AMR1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS161AMR1 by onsemi

SN74LS161AMR1
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
EIAJ, SOP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Count Direction
UP
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
32 mA
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
5.275 mm
fmax-Min
25 MHz
Want to compare parts?
  1. SN74LS161AMR1
    onsemi
    LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16
    VS

Alternate Parts for SN74LS161AMR1

This table gives cross-reference parts and alternative options found for SN74LS161AMR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS161AMR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS161ANSR Synchronous 4-Bit Binary Counters 16-SO 0 to 70 Texas Instruments SN74LS161AMR1 vs SN74LS161ANSR
SN74LS161AM LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16 onsemi SN74LS161AMR1 vs SN74LS161AM
SN74LS161ANSRE4 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 Texas Instruments SN74LS161AMR1 vs SN74LS161ANSRE4
SN74LS161AMEL LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16 onsemi SN74LS161AMR1 vs SN74LS161AMEL
Part Number Description Manufacturer Compare
SN74LS161AMEL LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16 onsemi SN74LS161AMR1 vs SN74LS161AMEL
SN74LS161AM LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16 onsemi SN74LS161AMR1 vs SN74LS161AM
SN74LS161ANSRE4 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 Texas Instruments SN74LS161AMR1 vs SN74LS161ANSRE4
SN74LS161ANSRG4 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 Texas Instruments SN74LS161AMR1 vs SN74LS161ANSRG4
SN74LS161ANSR Synchronous 4-Bit Binary Counters 16-SO 0 to 70 Texas Instruments SN74LS161AMR1 vs SN74LS161ANSR

Related Parts for SN74LS161AMR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS161AMR1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS161AMR1 by onsemi

Select Manufacturer
Which Manufacturer of SN74LS161AMR1 would you like to use for your alert(s)?
  • Please alert me when SN74LS161AMR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS161AMR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS161AMR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS161AMR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS161AMR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS161AMR1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: