Part Details for SN74LS160AN-10 by Texas Instruments
Overview of SN74LS160AN-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for SN74LS160AN-10
SN74LS160AN-10 CAD Models
SN74LS160AN-10 Part Data Attributes
|
SN74LS160AN-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS160AN-10
Texas Instruments
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN74LS160AN-10
This table gives cross-reference parts and alternative options found for SN74LS160AN-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS160AN-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS160AJ/883C | IC,COUNTER,UP,DECADE,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74LS160AN-10 vs DM54LS160AJ/883C |
DM54LS160J | IC,COUNTER,UP,DECADE,LS-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | SN74LS160AN-10 vs DM54LS160J |
54LS160A/BEAJC | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN74LS160AN-10 vs 54LS160A/BEAJC |
74LS160DCQM | Decade Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | SN74LS160AN-10 vs 74LS160DCQM |
SN74LS160ANP1 | Decade Counter, | Rochester Electronics LLC | SN74LS160AN-10 vs SN74LS160ANP1 |
DM74LS160N | Decade Counter, | Rochester Electronics LLC | SN74LS160AN-10 vs DM74LS160N |
SN74LS160AJ | SN74LS160AJ | Motorola Mobility LLC | SN74LS160AN-10 vs SN74LS160AJ |
SN54LS160J | Decade Counter, | Rochester Electronics LLC | SN74LS160AN-10 vs SN54LS160J |
SN54LS160AJD | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS160AN-10 vs SN54LS160AJD |
SN74LS160AJDS | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS160AN-10 vs SN74LS160AJDS |