Datasheets
SN74LS156D by:

LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16

Part Details for SN74LS156D by onsemi

Overview of SN74LS156D by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LS156DR Texas Instruments Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70
SN74LS156D Texas Instruments Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70

Price & Stock for SN74LS156D

Part # Distributor Description Stock Price Buy
Rochester Electronics 74LS156 - Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 36
  • 1 $0.5119
  • 25 $0.5017
  • 100 $0.4812
  • 500 $0.4607
  • 1,000 $0.4351
$0.4351 / $0.5119 Buy Now

Part Details for SN74LS156D

SN74LS156D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LS156D Part Data Attributes

SN74LS156D onsemi
Buy Now Datasheet
Compare Parts:
SN74LS156D onsemi LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Family LS
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Logic IC Type 2-LINE TO 4-LINE DECODER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 51 ns
Propagation Delay (tpd) 51 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for SN74LS156D

This table gives cross-reference parts and alternative options found for SN74LS156D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS156D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LS156DRG4 Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70 Texas Instruments SN74LS156D vs SN74LS156DRG4
SN74LS156DR2 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi SN74LS156D vs SN74LS156DR2
SN74LS156DE4 Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70 Texas Instruments SN74LS156D vs SN74LS156DE4
SN74LS156DR Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70 Texas Instruments SN74LS156D vs SN74LS156DR
DM74LS156MX Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS156D vs DM74LS156MX
SN74LS156DRE4 Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70 Texas Instruments SN74LS156D vs SN74LS156DRE4
SN74LS156NSRG4 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74LS156D vs SN74LS156NSRG4
DM74LS156M Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS156D vs DM74LS156M
T74LS156M1 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics SN74LS156D vs T74LS156M1
N74LS156D IC OTHER DECODER/DRIVER, PDSO16, Decoder/Driver NXP Semiconductors SN74LS156D vs N74LS156D
Part Number Description Manufacturer Compare
T74LS156M1 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics SN74LS156D vs T74LS156M1
N74LS156D IC OTHER DECODER/DRIVER, PDSO16, Decoder/Driver NXP Semiconductors SN74LS156D vs N74LS156D
SN74LS156DR2 Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, SOIC-16 Rochester Electronics LLC SN74LS156D vs SN74LS156DR2
DM74LS156MX Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74LS156D vs DM74LS156MX
SN74LS156DRG4 Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70 Texas Instruments SN74LS156D vs SN74LS156DRG4
SN74LS156NSRG4 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74LS156D vs SN74LS156NSRG4
SN74LS156DR2 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi SN74LS156D vs SN74LS156DR2
SN74LS156DRE4 Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70 Texas Instruments SN74LS156D vs SN74LS156DRE4
SN74LS156D Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, SOIC-16 Rochester Electronics LLC SN74LS156D vs SN74LS156D
SN74LS156DE4 Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOIC 0 to 70 Texas Instruments SN74LS156D vs SN74LS156DE4

SN74LS156D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS156D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS156D by onsemi

  • Please alert me when SN74LS156D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS156D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS156D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS156D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS156D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS156D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: