Datasheets
SN74LS14DBRE4 by: Texas Instruments

LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14

Part Details for SN74LS14DBRE4 by Texas Instruments

Overview of SN74LS14DBRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN74LS14DBRE4

SN74LS14DBRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LS14DBRE4 Part Data Attributes:

SN74LS14DBRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LS14DBRE4 Texas Instruments LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP, SSOP14,.3
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm
Load Capacitance (CL) 15 pF
Logic IC Type INVERTER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 21 mA
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for SN74LS14DBRE4

This table gives cross-reference parts and alternative options found for SN74LS14DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS14DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LS14DBR 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SSOP 0 to 70 Texas Instruments SN74LS14DBRE4 vs SN74LS14DBR
SN74LS14DBRG4 Hex schmitt-trigger inverters 14-SSOP 0 to 70 Texas Instruments SN74LS14DBRE4 vs SN74LS14DBRG4
Part Number Description Manufacturer Compare
SN74LS14DBR 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SSOP 0 to 70 Texas Instruments SN74LS14DBRE4 vs SN74LS14DBR
SN74LS14DBRG4 Hex schmitt-trigger inverters 14-SSOP 0 to 70 Texas Instruments SN74LS14DBRE4 vs SN74LS14DBRG4

SN74LS14DBRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS14DBRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS14DBRE4 by Texas Instruments

  • Please alert me when SN74LS14DBRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS14DBRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS14DBRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS14DBRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS14DBRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS14DBRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: