-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-line to 4-line decoders / demultiplexers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4890
|
Newark | Ic, Decoder/Demux, 74Ls139, Logic Family/Base Number:74Ls139, Logic Type:Decoder/Demultiplexer, No. Of Outputs:4Outputs, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS139AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$0.6480 | Buy Now |
DISTI #
296-1640-5-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
578 In Stock |
|
$0.3721 / $0.9200 | Buy Now |
DISTI #
595-SN74LS139AN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual RoHS: Compliant | 1944 |
|
$0.3720 / $0.8000 | Buy Now |
DISTI #
J56:1989_00104185
|
Arrow Electronics | Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2239 | Europe - 1600 |
|
$0.3575 / $0.5951 | Buy Now |
|
Bristol Electronics | 937 |
|
RFQ | ||
|
Bristol Electronics | 294 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 175 |
|
$0.1688 / $0.4500 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
DISTI #
46623
|
Jameco Electronics | IC 74LS139 DUAL 2-to-4 DECODER/DEMULTIPLEXER Min Qty: 1 Container: Each | 1615 |
|
$0.6500 / $0.9500 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 151 |
|
$0.3600 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS139AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS139AN
Texas Instruments
Dual 2-line to 4-line decoders / demultiplexers 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SCHOTTKY CLAMPED FOR HIGH PERFORMANCE | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 11 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS139AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS139AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS139B | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Philips Semiconductors | SN74LS139AN vs 74LS139B |
SN74LS139ANE4 | Dual 2-line to 4-line decoders / demultiplexers 16-PDIP 0 to 70 | Texas Instruments | SN74LS139AN vs SN74LS139ANE4 |
SN74LS139NS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN74LS139AN vs SN74LS139NS |
SN74LS139N | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | SN74LS139AN vs SN74LS139N |
DM74LS139N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | SN74LS139AN vs DM74LS139N |
SN74LS139N-10 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | SN74LS139AN vs SN74LS139N-10 |
SN74LS139JS | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS139AN vs SN74LS139JS |
GD54LS139 | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, | Goldstar Electron Co Ltd | SN74LS139AN vs GD54LS139 |
SN74LS139ND | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN74LS139AN vs SN74LS139ND |
HD74LS139P | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | SN74LS139AN vs HD74LS139P |