SN74LS138ML1
onsemi
Description: IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,SOP,16PIN,PLASTIC

Overview of SN74LS138ML1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SN74LS138ML1 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK2380
Newark Decoder/Driver, Ttl, Pdso16 |Onsemi SN74LS138ML1 RoHS: Not Compliant Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2080
  • 2,500 $0.1690
  • 10,000 $0.1640
$0.1640 / $0.2080 Buy Now
DISTI # SN74LS138ML1
Avnet Americas - Bulk (Alt: SN74LS138ML1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 500 Partner Stock
RFQ
Rochester Electronics Decoder/Driver, TTL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 500
  • 1 $0.1820
  • 25 $0.1784
  • 100 $0.1711
  • 500 $0.1638
  • 1,000 $0.1547
$0.1547 / $0.1820 Buy Now

CAD Models for SN74LS138ML1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS138ML1 by onsemi

SN74LS138ML1
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.008 A
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
41 ns
Propagation Delay (tpd)
41 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. SN74LS138ML1
    onsemi
    IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,SOP,16PIN,PLASTIC
    VS

Related Parts for SN74LS138ML1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS138ML1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS138ML1 by onsemi

Select Manufacturer
Which Manufacturer of SN74LS138ML1 would you like to use for your alert(s)?
  • Please alert me when SN74LS138ML1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS138ML1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS138ML1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS138ML1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS138ML1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS138ML1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: