Part Details for SN74LS125AJ-00 by Rochester Electronics LLC
Overview of SN74LS125AJ-00 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS125AJ-00
SN74LS125AJ-00 CAD Models
SN74LS125AJ-00 Part Data Attributes
|
SN74LS125AJ-00
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS125AJ-00
Rochester Electronics LLC
LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, PACKAGE-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS125AJ-00
This table gives cross-reference parts and alternative options found for SN74LS125AJ-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS125AJ-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54LS125AJ-00 | Texas Instruments | Check for Price | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | SN74LS125AJ-00 vs SNJ54LS125AJ-00 |
HD74LS125AP-E | Renesas Electronics Corporation | Check for Price | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, DP-14 | SN74LS125AJ-00 vs HD74LS125AP-E |
GD54LS125AJ | Goldstar Electron Co Ltd | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, | SN74LS125AJ-00 vs GD54LS125AJ |
SN74LS125AJS | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | SN74LS125AJ-00 vs SN74LS125AJS |
DM74ALS125N | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | SN74LS125AJ-00 vs DM74ALS125N |
SN74LS125ANS | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-05 | SN74LS125AJ-00 vs SN74LS125ANS |
JM38510/32301BCA | Texas Instruments | Check for Price | Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CDIP -55 to 125 | SN74LS125AJ-00 vs JM38510/32301BCA |
N74LS125N | NXP Semiconductors | Check for Price | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, Bus Driver/Transceiver | SN74LS125AJ-00 vs N74LS125N |
N74LS125AN | YAGEO Corporation | Check for Price | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | SN74LS125AJ-00 vs N74LS125AN |
M38510/32301BCA | Philips Semiconductors | Check for Price | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | SN74LS125AJ-00 vs M38510/32301BCA |