-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LS123DRG4
|
Mouser Electronics | Monostable Multivibrator Dual retrig monostbl multivibrators RoHS: Compliant | 2117 |
|
$0.2490 / $0.6600 | Buy Now |
|
Bristol Electronics | 1964 |
|
RFQ | ||
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,LS-TTL,SOP,16PIN,PLASTIC,TandR, LEAD FREE | 123 |
|
$0.3256 / $0.4884 | Buy Now |
|
Perfect Parts Corporation | 55 |
|
RFQ | ||
|
Win Source Electronics | IC MULTIVIBRATR RETRIG DL 16SOIC | 87000 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS123DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS123DRG4
Texas Instruments
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LS123DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS123DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS123DR2 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS123DRG4 vs SN74LS123DR2 |
SN74LS423DG4 | Dual Retriggerable Monostable Multivibrators 16-SOIC 0 to 70 | Texas Instruments | SN74LS123DRG4 vs SN74LS423DG4 |
SN74LS423DR | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | Texas Instruments | SN74LS123DRG4 vs SN74LS423DR |
SN74LS123DR2 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 | Motorola Mobility LLC | SN74LS123DRG4 vs SN74LS123DR2 |
DM74LS123MX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | SN74LS123DRG4 vs DM74LS123MX |
HD74LS123RP | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74LS123DRG4 vs HD74LS123RP |
SN74LS123DRE4 | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | Texas Instruments | SN74LS123DRG4 vs SN74LS123DRE4 |
SN74LS123D | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | Texas Instruments | SN74LS123DRG4 vs SN74LS123D |
DM74LS123M | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOP-16 | Texas Instruments | SN74LS123DRG4 vs DM74LS123M |
SN74LS123DR | Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 | Texas Instruments | SN74LS123DRG4 vs SN74LS123DR |