Logic
SN74LS10D
Description: LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14

Overview of SN74LS10D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Electronic Manufacturing

Price & Stock for SN74LS10D by onsemi

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LS10 - Triple 3-input positive-NAND gates RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 104
  • 1 $0.4156
  • 25 $0.4073
  • 100 $0.3907
  • 500 $0.3740
  • 1,000 $0.3533
$0.3533 / $0.4156 Buy Now

CAD Models for SN74LS10D by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS10D by onsemi

SN74LS10D
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
3.3 mA
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74LS10D
    onsemi
    LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14
    VS

Alternate Parts for SN74LS10D

This table gives cross-reference parts and alternative options found for SN74LS10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LS10D IC NAND GATE, PDSO14, Gate NXP Semiconductors SN74LS10D vs N74LS10D
N74LS10D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 Signetics SN74LS10D vs N74LS10D
SN74LS10DE4 LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LS10D vs SN74LS10DE4
SN74LS10DR NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SN74LS10D vs SN74LS10DR
SN74LS10DRG4 3-ch, 3-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments SN74LS10D vs SN74LS10DRG4
SN74LS10DR2 LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 onsemi SN74LS10D vs SN74LS10DR2
T74LS10M1 LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, SO-14 STMicroelectronics SN74LS10D vs T74LS10M1
Part Number Description Manufacturer Compare
N74LS10D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14 Signetics SN74LS10D vs N74LS10D
N74LS10D IC NAND GATE, PDSO14, Gate NXP Semiconductors SN74LS10D vs N74LS10D
SN74LS10DR2 LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 onsemi SN74LS10D vs SN74LS10DR2
SN74LS10DR NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SN74LS10D vs SN74LS10DR
SN74LS10DE4 LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LS10D vs SN74LS10DE4
T74LS10M1 LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, SO-14 STMicroelectronics SN74LS10D vs T74LS10M1
SN74LS10DRG4 3-ch, 3-input, 4.75-V to 5.25-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments SN74LS10D vs SN74LS10DRG4

Related Parts for SN74LS10D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS10D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS10D by onsemi

  • Please alert me when SN74LS10D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS10D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS10D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS10D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS10D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS10D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: