Part Details for SN74LS04N8 by Rochester Electronics LLC
Overview of SN74LS04N8 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74LS04N8
SN74LS04N8 CAD Models
SN74LS04N8 Part Data Attributes
|
SN74LS04N8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS04N8
Rochester Electronics LLC
Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS04N8
This table gives cross-reference parts and alternative options found for SN74LS04N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS04N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F14L1C | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN74LS04N8 vs 74F14L1C |
S5405W883C | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, DFP-14, Gate | NXP Semiconductors | SN74LS04N8 vs S5405W883C |
SN74LS04DBR | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SSOP | Texas Instruments | SN74LS04N8 vs SN74LS04DBR |
54F14LMQB | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN74LS04N8 vs 54F14LMQB |
54F14/B2A | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, Gate | NXP Semiconductors | SN74LS04N8 vs 54F14/B2A |
MC74AC14MEL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | SN74LS04N8 vs MC74AC14MEL |
NLV74AC14DTR2G | Hex Inverter with Schmitt Trigger Input Hex Inverter with Schmitt Trigger Input, 2500-REEL, Automotive Qualified | onsemi | SN74LS04N8 vs NLV74AC14DTR2G |
MC74AC14DR2 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74LS04N8 vs MC74AC14DR2 |
54F14L1MQB | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN74LS04N8 vs 54F14L1MQB |
5962-88752012X | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | SN74LS04N8 vs 5962-88752012X |