Logic
SN74LS02DRG4
Texas Instruments
Description: LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14

Overview of SN74LS02DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74LS02DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS02DRG4 by Texas Instruments

SN74LS02DRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NOR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5.4 mA
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LS02DRG4
    Texas Instruments
    LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14
    VS

Alternate Parts for SN74LS02DRG4

This table gives cross-reference parts and alternative options found for SN74LS02DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS02DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LS02D IC NOR GATE, PDSO14, Gate NXP Semiconductors SN74LS02DRG4 vs N74LS02D
SN74LS02DR2 LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi SN74LS02DRG4 vs SN74LS02DR2
SN74LS02DRE4 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 Texas Instruments SN74LS02DRG4 vs SN74LS02DRE4
DM74LS02M NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS02DRG4 vs DM74LS02M
SN74LS02DG4 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 Texas Instruments SN74LS02DRG4 vs SN74LS02DG4
SN74LS02DE4 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 Texas Instruments SN74LS02DRG4 vs SN74LS02DE4
T74LS02M1 LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, MICRO, SO-14 STMicroelectronics SN74LS02DRG4 vs T74LS02M1
SN74LS02DR2 NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Rochester Electronics LLC SN74LS02DRG4 vs SN74LS02DR2
SN74LS02D LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi SN74LS02DRG4 vs SN74LS02D
SN74LS02D NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Rochester Electronics LLC SN74LS02DRG4 vs SN74LS02D
Part Number Description Manufacturer Compare
SN74LS02DR2 LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi SN74LS02DRG4 vs SN74LS02DR2
SN74LS02DRE4 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 Texas Instruments SN74LS02DRG4 vs SN74LS02DRE4
N74LS02D IC NOR GATE, PDSO14, Gate NXP Semiconductors SN74LS02DRG4 vs N74LS02D
SN74LS02D NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Rochester Electronics LLC SN74LS02DRG4 vs SN74LS02D
SN74LS02DR2 NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Rochester Electronics LLC SN74LS02DRG4 vs SN74LS02DR2
DM74LS02M NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS02DRG4 vs DM74LS02M
SN74LS02D LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 onsemi SN74LS02DRG4 vs SN74LS02D
T74LS02M1 LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, MICRO, SO-14 STMicroelectronics SN74LS02DRG4 vs T74LS02M1
SN74LS02DG4 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70 Texas Instruments SN74LS02DRG4 vs SN74LS02DG4
DM74LS02MX NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74LS02DRG4 vs DM74LS02MX

Related Parts for SN74LS02DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS02DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS02DRG4 by Texas Instruments

  • Please alert me when SN74LS02DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS02DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS02DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS02DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS02DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS02DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: