SN74LS01JDS
Description: IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC

Overview of SN74LS01JDS by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LS01JDS by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS01JDS by Freescale Semiconductor

SN74LS01JDS
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
Family
LS
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74LS01JDS
    Freescale Semiconductor
    IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC
    VS

Alternate Parts for SN74LS01JDS

This table gives cross-reference parts and alternative options found for SN74LS01JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS01JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS01J IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC Freescale Semiconductor SN74LS01JDS vs SN74LS01J
SN74LS01JS LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74LS01JDS vs SN74LS01JS
SN54LS01JD LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74LS01JDS vs SN54LS01JD
SN74LS01JDS NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS01JDS vs SN74LS01JDS
N74LS01N IC NAND GATE, PDIP14, Gate NXP Semiconductors SN74LS01JDS vs N74LS01N
SN74LS01JD NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS01JDS vs SN74LS01JD
S54LS01F IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74LS01JDS vs S54LS01F
SN74LS01NS LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74LS01JDS vs SN74LS01NS
SN74LS01JS IC,LOGIC GATE,QUAD 2-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC Freescale Semiconductor SN74LS01JDS vs SN74LS01JS
74LS01F NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SN74LS01JDS vs 74LS01F
Part Number Description Manufacturer Compare
74LS01F NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SN74LS01JDS vs 74LS01F
SN54LS01JD NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS01JDS vs SN54LS01JD
SN74LS01N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 Motorola Mobility LLC SN74LS01JDS vs SN74LS01N
74LS01A LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Philips Semiconductors SN74LS01JDS vs 74LS01A
SN74LS01N-00 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments SN74LS01JDS vs SN74LS01N-00
N74LS01A NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SN74LS01JDS vs N74LS01A
S54LS01F IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74LS01JDS vs S54LS01F
SN74LS01N-10 LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments SN74LS01JDS vs SN74LS01N-10
DV74LS01N NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN74LS01JDS vs DV74LS01N
SN74LS01N Quad 2-input positive-NAND gates with open collector outputs 14-PDIP 0 to 70 Texas Instruments SN74LS01JDS vs SN74LS01N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS01JDS by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS01JDS by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of SN74LS01JDS would you like to use for your alert(s)?
  • Please alert me when SN74LS01JDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS01JDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS01JDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS01JDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS01JDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS01JDS by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: