Logic
SN74HCT646DW
Description: Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85

Overview of SN74HCT646DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SN74HCT646DW Texas Instruments Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85

Price & Stock for SN74HCT646DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74HCT646DW-ND
DigiKey IC TXRX NON-INVERT 5.5V 24SOIC Min Qty: 351 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 6179
In Stock
  • 351 $0.8600
$0.8600 Buy Now
DISTI # 296-8425-5-ND
DigiKey IC TXRX NON-INVERT 5.5V 24SOIC Min Qty: 351 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 850 $0.8962
$0.8962 Buy Now
DISTI # 595-SN74HCT646DW
Mouser Electronics Bus Transceivers Tri-State Octal Bus RoHS: Compliant 865
  • 1 $1.7800
  • 10 $1.5100
  • 100 $1.2700
  • 250 $1.1900
  • 500 $0.8720
  • 1,000 $0.8520
  • 2,500 $0.7950
  • 5,000 $0.7690
  • 10,000 $0.7630
$0.7630 / $1.7800 Buy Now
Bristol Electronics   8
RFQ
Quest Components Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP 661
  • 1 $1.3785
  • 182 $0.7444
  • 404 $0.6893
$0.6893 / $1.3785 Buy Now
Quest Components Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP 20
  • 1 $2.2056
  • 3 $1.6542
  • 16 $1.3785
$1.3785 / $2.2056 Buy Now
Rochester Electronics SN74HCT646 Octal Bus Transceivers And Registers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 6179
  • 1 $0.8648
  • 25 $0.8475
  • 100 $0.8129
  • 500 $0.7783
  • 1,000 $0.7351
$0.7351 / $0.8648 Buy Now

CAD Models for SN74HCT646DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCT646DW by Texas Instruments

SN74HCT646DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
HCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
150 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
31 ns
Propagation Delay (tpd)
66 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74HCT646DW
    Texas Instruments
    Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
    VS

Alternate Parts for SN74HCT646DW

This table gives cross-reference parts and alternative options found for SN74HCT646DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT646DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD74HCT646D Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Goldstar Electron Co Ltd SN74HCT646DW vs GD74HCT646D
CD74HCT646M96 REGISTERED TRANSCEIVER Intersil Corporation SN74HCT646DW vs CD74HCT646M96
CD74HCT646M HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments SN74HCT646DW vs CD74HCT646M
CD74HCT646M96G4 HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74HCT646DW vs CD74HCT646M96G4
CD74HCT646M96E4 HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74HCT646DW vs CD74HCT646M96E4
SN74HCT646DWR HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74HCT646DW vs SN74HCT646DWR
74HCT646D,652 74HCT646D NXP Semiconductors SN74HCT646DW vs 74HCT646D,652
SN74HCT646DWRG4 HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74HCT646DW vs SN74HCT646DWRG4
SN74HCT646DW-00 HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments SN74HCT646DW vs SN74HCT646DW-00
74HCT646D HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 NXP Semiconductors SN74HCT646DW vs 74HCT646D
Part Number Description Manufacturer Compare
M74HCT646M1R HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 STMicroelectronics SN74HCT646DW vs M74HCT646M1R
HCTS646HMSR HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, UUC24 Intersil Corporation SN74HCT646DW vs HCTS646HMSR
CD54HCT646F IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,DIP,24PIN,CERAMIC Intersil Corporation SN74HCT646DW vs CD54HCT646F
HCTS646KMSH HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, METAL SEALED, CERAMIC, DFP-24 Intersil Corporation SN74HCT646DW vs HCTS646KMSH
CD74HCT646H HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, UUC24, DIE Texas Instruments SN74HCT646DW vs CD74HCT646H
CD74HCT646M96G4 HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74HCT646DW vs CD74HCT646M96G4
SN74HCT646DW Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, PLASTIC, SOIC-24 Rochester Electronics LLC SN74HCT646DW vs SN74HCT646DW
SNJ54HCT646W Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, DFP-24 Rochester Electronics LLC SN74HCT646DW vs SNJ54HCT646W
GD74HCT646D Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Goldstar Electron Co Ltd SN74HCT646DW vs GD74HCT646D
HCTS646D/SAMPLE HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 Intersil Corporation SN74HCT646DW vs HCTS646D/SAMPLE

Related Parts for SN74HCT646DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT646DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT646DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT646DW would you like to use for your alert(s)?
  • Please alert me when SN74HCT646DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT646DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT646DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT646DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT646DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT646DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: