Logic
SN74HCT573NE4
Texas Instruments
Description: HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20

Overview of SN74HCT573NE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for SN74HCT573NE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components BUS DRIVER, HCT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDIP20 7
  • 1 $0.2700
$0.2700 Buy Now

CAD Models for SN74HCT573NE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCT573NE4 by Texas Instruments

SN74HCT573NE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
44 ns
Propagation Delay (tpd)
65 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74HCT573NE4
    Texas Instruments
    HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
    VS

Alternate Parts for SN74HCT573NE4

This table gives cross-reference parts and alternative options found for SN74HCT573NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT573NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT573EE4 High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments SN74HCT573NE4 vs CD74HCT573EE4
MM54HCT573J HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 Texas Instruments SN74HCT573NE4 vs MM54HCT573J
74HCT573N HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20 NXP Semiconductors SN74HCT573NE4 vs 74HCT573N
MC54HCT573AJ Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN74HCT573NE4 vs MC54HCT573AJ
5962-8685601RA Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 Harris Semiconductor SN74HCT573NE4 vs 5962-8685601RA
MM54HCT573J IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74HCT573NE4 vs MM54HCT573J
CD74HCT573EX Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Harris Semiconductor SN74HCT573NE4 vs CD74HCT573EX
HD74HCT573P Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DP-20N Hitachi Ltd SN74HCT573NE4 vs HD74HCT573P
M54HCT573F1 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics SN74HCT573NE4 vs M54HCT573F1
MM74HCT573N Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 Fairchild Semiconductor Corporation SN74HCT573NE4 vs MM74HCT573N
Part Number Description Manufacturer Compare
CD54HCT573F High Speed CMOS Logic Octal Transparent Latch with 3-State Output 20-CDIP -55 to 125 Texas Instruments SN74HCT573NE4 vs CD54HCT573F
MM54HCT573J IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74HCT573NE4 vs MM54HCT573J
SN74HCT573N Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SN74HCT573NE4 vs SN74HCT573N
CD74HCT573EE4 High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments SN74HCT573NE4 vs CD74HCT573EE4
M74HCT573F1 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics SN74HCT573NE4 vs M74HCT573F1
MC74HCT573AN Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC SN74HCT573NE4 vs MC74HCT573AN
M74HCT573B1N HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics SN74HCT573NE4 vs M74HCT573B1N
TC74HCT573AP IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HCT573NE4 vs TC74HCT573AP
CD74HCT573EX Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Harris Semiconductor SN74HCT573NE4 vs CD74HCT573EX
CD54HCT573F3A Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Harris Semiconductor SN74HCT573NE4 vs CD54HCT573F3A

Related Parts for SN74HCT573NE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT573NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT573NE4 by Texas Instruments

  • Please alert me when SN74HCT573NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HCT573NE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT573NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HCT573NE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT573NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT573NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: