SN74HCT32DTR
Texas Instruments
Description: HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14

Overview of SN74HCT32DTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HCT32DTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HCT32DTR by Texas Instruments

SN74HCT32DTR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
30 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74HCT32DTR
    Texas Instruments
    HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14
    VS

Alternate Parts for SN74HCT32DTR

This table gives cross-reference parts and alternative options found for SN74HCT32DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT32DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCT32D 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments SN74HCT32DTR vs SN74HCT32D
SN74HCT32DG4 Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 Texas Instruments SN74HCT32DTR vs SN74HCT32DG4
CD74HCT32M96G4 High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125 Texas Instruments SN74HCT32DTR vs CD74HCT32M96G4
74HCT32D-Q100 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HCT32DTR vs 74HCT32D-Q100
SN74HCT32DR-00 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14 Texas Instruments SN74HCT32DTR vs SN74HCT32DR-00
CD74HCT32M96 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 Intersil Corporation SN74HCT32DTR vs CD74HCT32M96
CD74HCT32ME4 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments SN74HCT32DTR vs CD74HCT32ME4
CD74HCT32MTE4 High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125 Texas Instruments SN74HCT32DTR vs CD74HCT32MTE4
CD74HCT32M HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14 Intersil Corporation SN74HCT32DTR vs CD74HCT32M
933719470652 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HCT32DTR vs 933719470652
Part Number Description Manufacturer Compare
CD74HCT32ME4 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments SN74HCT32DTR vs CD74HCT32ME4
CD74HCT32M96 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125 Texas Instruments SN74HCT32DTR vs CD74HCT32M96
933719470652 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HCT32DTR vs 933719470652
74HCT32D OR Gate Nexperia SN74HCT32DTR vs 74HCT32D
SN74HCT32DTG4 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74HCT32DTR vs SN74HCT32DTG4
74HCT32D,652 74HC32; 74HCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia SN74HCT32DTR vs 74HCT32D,652
74HCT32D-T OR Gate Nexperia SN74HCT32DTR vs 74HCT32D-T
SN74HCT32DG4 Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 Texas Instruments SN74HCT32DTR vs SN74HCT32DG4
SN74HCT32DR-00 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14 Texas Instruments SN74HCT32DTR vs SN74HCT32DR-00
74HCT32D-Q100 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74HCT32DTR vs 74HCT32D-Q100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT32DTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT32DTR by Texas Instruments

  • Please alert me when SN74HCT32DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT32DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT32DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT32DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT32DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT32DTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: